Three Phase (Delta) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-015

DigiKey Part Number
486-3-150-015-ND
Manufacturer
Manufacturer Product Number
3-150-015
Description
FPAC RAIL FILTER 3PH 1ST 16A 520
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
16 A
Series
Frequency - Operating
50/60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Screw Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 842,57000 Kč1 842,57 Kč
121 641,79833 Kč19 701,58 Kč
301 572,91133 Kč47 187,34 Kč
541 530,14370 Kč82 627,76 Kč
1021 485,09382 Kč151 479,57 Kč
Unit Price without VAT:1 842,57000 Kč
Unit Price with VAT:2 229,50970 Kč