Three Phase (Delta) EMC/EMI Line Filter 10 A 50/60Hz Single Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-013

DigiKey Part Number
486-3-150-013-ND
Manufacturer
Manufacturer Product Number
3-150-013
Description
FPAC RAIL FILTER 3PH 1ST 10A 520
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
10 A
Series
Frequency - Operating
50/60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Screw Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 679,21000 Kč1 679,21 Kč
121 496,42250 Kč17 957,07 Kč
301 433,68733 Kč43 010,62 Kč
541 394,73389 Kč75 315,63 Kč
1021 353,69784 Kč138 077,18 Kč
Unit Price without VAT:1 679,21000 Kč
Unit Price with VAT:2 031,84410 Kč