Three Phase (Delta) EMC/EMI Line Filter 32 A 50/60Hz Single Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-008

DigiKey Part Number
486-3-150-008-ND
Manufacturer
Manufacturer Product Number
3-150-008
Description
FPAC RAIL FILTER 3PH 1ST 32A 520
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 32 A 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
32 A
Series
Frequency - Operating
50/60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Screw Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 776,01000 Kč1 776,01 Kč
121 582,56667 Kč18 990,80 Kč
301 516,18867 Kč45 485,66 Kč
541 474,97722 Kč79 648,77 Kč
1021 431,56539 Kč146 019,67 Kč
Unit Price without VAT:1 776,01000 Kč
Unit Price with VAT:2 148,97210 Kč