Three Phase (Delta) EMC/EMI Line Filter 20 A 50/60Hz Single Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-006

DigiKey Part Number
486-3-150-006-ND
Manufacturer
Manufacturer Product Number
3-150-006
Description
FPAC RAIL FILTER 3PH 1ST 20A 520
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 20 A 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
20 A
Series
Frequency - Operating
50/60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Screw Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 686,14000 Kč1 686,14 Kč
121 502,52917 Kč18 030,35 Kč
301 439,53900 Kč43 186,17 Kč
541 400,42278 Kč75 622,83 Kč
1021 359,22108 Kč138 640,55 Kč
Unit Price without VAT:1 686,14000 Kč
Unit Price with VAT:2 040,22940 Kč