
3-150-003 | |
|---|---|
DigiKey Part Number | 486-3-150-003-ND |
Manufacturer | |
Manufacturer Product Number | 3-150-003 |
Description | FPAC RAIL FILTER 3PH 1ST 10A 520 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 50/60Hz Single Stage Screw Clamp |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer SCHURTER Inc. | Current 10 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency CE, UKCA, UR |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Screw Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,66000 Kč | 1 566,66 Kč |
| 12 | 1 396,31417 Kč | 16 755,77 Kč |
| 30 | 1 337,81067 Kč | 40 134,32 Kč |
| 54 | 1 301,47556 Kč | 70 279,68 Kč |
| 102 | 1 263,20265 Kč | 128 846,67 Kč |
| Unit Price without VAT: | 1 566,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,65860 Kč |

