Three Phase (Delta) EMC/EMI Line Filter 6 A 50/60Hz Single Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-002

DigiKey Part Number
486-3-150-002-ND
Manufacturer
Manufacturer Product Number
3-150-002
Description
FPAC RAIL FILTER 3PH 1ST 6A 520V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 6 A 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
6 A
Series
Frequency - Operating
50/60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Screw Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 566,66000 Kč1 566,66 Kč
121 396,31417 Kč16 755,77 Kč
301 337,81067 Kč40 134,32 Kč
541 301,47556 Kč70 279,68 Kč
1021 263,20265 Kč128 846,67 Kč
Unit Price without VAT:1 566,66000 Kč
Unit Price with VAT:1 895,65860 Kč