
3-145-122 | |
|---|---|
DigiKey Part Number | 486-3-145-122-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-122 |
Description | SWITCH PUSHBUTTON SPDT 100MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 295,24700 Kč | 2 952,47 Kč |
| 30 | 275,14467 Kč | 8 254,34 Kč |
| 50 | 266,25300 Kč | 13 312,65 Kč |
| 100 | 254,62290 Kč | 25 462,29 Kč |
| 250 | 239,99188 Kč | 59 997,97 Kč |
| 500 | 229,46436 Kč | 114 732,18 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |


