
3-140-171 | |
|---|---|
DigiKey Part Number | 486-3-140-171-ND |
Manufacturer | |
Manufacturer Product Number | 3-140-171 |
Description | UHS FUSE F, 70A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 70 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 600A |
Packaging Bag | Melting I²t 1500.0 |
Part Status Active | Approval Agency CE, CSA, cURus, UKCA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) |
Current Rating (Amps) | DC Cold Resistance 1.03 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 22,55200 Kč | 112,76 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 50 | 17,26040 Kč | 863,02 Kč |
| 100 | 15,92490 Kč | 1 592,49 Kč |
| 300 | 14,01197 Kč | 4 203,59 Kč |
| 500 | 13,19892 Kč | 6 599,46 Kč |
| 1 000 | 12,16645 Kč | 12 166,45 Kč |
| 5 000 | 10,04939 Kč | 50 246,95 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

