
3-140-168 | |
|---|---|
DigiKey Part Number | 486-3-140-168TR-ND - Tape & Reel (TR) 486-3-140-168CT-ND - Cut Tape (CT) 486-3-140-168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-140-168 |
Description | UHS FUSE F, 50A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 800.0 |
Part Status Active | Approval Agency CE, CSA, cURus, UKCA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) |
Current Rating (Amps) | DC Cold Resistance 1.82 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 22,55200 Kč | 112,76 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 50 | 17,26040 Kč | 863,02 Kč |
| 100 | 15,92490 Kč | 1 592,49 Kč |
| 250 | 14,31308 Kč | 3 578,27 Kč |
| 500 | 13,19892 Kč | 6 599,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,16645 Kč | 12 166,45 Kč |
| 2 000 | 11,20936 Kč | 22 418,72 Kč |
| 3 000 | 10,68189 Kč | 32 045,67 Kč |
| 5 000 | 10,04939 Kč | 50 246,95 Kč |
| 7 000 | 9,65134 Kč | 67 559,38 Kč |
| 10 000 | 9,24468 Kč | 92 446,80 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

