100 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-139-133

DigiKey Part Number
486-3-139-133TR-ND - Tape & Reel (TR)
486-3-139-133CT-ND - Cut Tape (CT)
486-3-139-133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-139-133
Description
FUSE BOARD MOUNT 100A 80VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
2800.0
Part Status
Active
Approval Agency
CE, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm)
Current Rating (Amps)
DC Cold Resistance
0.00074 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,92495 Kč56 924,95 Kč
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč