
3-139-129 | |
|---|---|
DigiKey Part Number | 486-3-139-129TR-ND - Tape & Reel (TR) 486-3-139-129CT-ND - Cut Tape (CT) 486-3-139-129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-139-129 |
Description | FUSE BOARD MOUNT 80A 80VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 2kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2100.0 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) |
Current Rating (Amps) | DC Cold Resistance 0.00089 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,92495 Kč | 56 924,95 Kč |
| Unit Price without VAT: | 56,92495 Kč |
|---|---|
| Unit Price with VAT: | 68,87919 Kč |

