70 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-139-127

DigiKey Part Number
486-3-139-127TR-ND - Tape & Reel (TR)
486-3-139-127CT-ND - Cut Tape (CT)
486-3-139-127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-139-127
Description
FUSE BOARD MOUNT 70A 80VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1600.0
Part Status
Active
Approval Agency
CE, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm)
Current Rating (Amps)
DC Cold Resistance
0.00101 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
5111,16400 Kč555,82 Kč
10102,57500 Kč1 025,75 Kč
5085,07120 Kč4 253,56 Kč
10078,45480 Kč7 845,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,92495 Kč56 924,95 Kč
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč