
3-139-127 | |
|---|---|
DigiKey Part Number | 486-3-139-127TR-ND - Tape & Reel (TR) 486-3-139-127CT-ND - Cut Tape (CT) 486-3-139-127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-139-127 |
Description | FUSE BOARD MOUNT 70A 80VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 2kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1600.0 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) |
Current Rating (Amps) | DC Cold Resistance 0.00101 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 50 | 85,07120 Kč | 4 253,56 Kč |
| 100 | 78,45480 Kč | 7 845,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,92495 Kč | 56 924,95 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

