
3-137-754 | |
---|---|
DigiKey Part Number | 486-3-137-754-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-754 |
Description | 6080 CONNECTOR INLET 10A C18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 24.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,03000 Kč | 51,03 Kč |
Unit Price without VAT: | 51,03000 Kč |
---|---|
Unit Price with VAT: | 61,74630 Kč |