New at DigiKey
3-137-420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-137-420

DigiKey Part Number
486-3-137-420-ND
Manufacturer
Manufacturer Product Number
3-137-420
Description
DKCV-1 COMP.CHOKE 2PH 8A 1.9MH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 8A DCR 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
4mOhm
Voltage Rating - DC
450V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.764" L x 0.661" W (19.40mm x 16.80mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1169,35000 Kč169,35 Kč
10139,26900 Kč1 392,69 Kč
25128,85440 Kč3 221,36 Kč
50121,50140 Kč6 075,07 Kč
180109,01961 Kč19 623,53 Kč
360102,82208 Kč37 015,95 Kč
540100,27022 Kč54 145,92 Kč
Manufacturers Standard Package
Unit Price without VAT:169,35000 Kč
Unit Price with VAT:204,91350 Kč