
3-134-881 | |
|---|---|
DigiKey Part Number | 486-3-134-881-ND |
Manufacturer | |
Manufacturer Product Number | 3-134-881 |
Description | 6080 CONNECTOR INLET 10A C18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 24.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,39000 Kč | 180,39 Kč |
| Unit Price without VAT: | 180,39000 Kč |
|---|---|
| Unit Price with VAT: | 218,27190 Kč |


