3 Position Cable Assembly Rectangular Socket to Cable 0.755' (230.12mm, 9.06")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Cable 0.755' (230.12mm, 9.06")
CHS - Capacitive Hidden Switch

3-134-545

DigiKey Part Number
486-3-134-545-ND
Manufacturer
Manufacturer Product Number
3-134-545
Description
ACCESSORY CHS 3 WIRE HARNESS 230
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 0.755' (230.12mm, 9.06")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.755' (230.12mm, 9.06")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč