


3-134-544 | |
|---|---|
DigiKey Part Number | 486-3-134-544-ND |
Manufacturer | |
Manufacturer Product Number | 3-134-544 |
Description | ACCESSORY CHS 7 WIRE HARNESS 230 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Cable 0.755' (230.12mm, 9.06") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.755' (230.12mm, 9.06") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 82,24900 Kč | 822,49 Kč |
| 30 | 78,44867 Kč | 2 353,46 Kč |
| 50 | 76,73920 Kč | 3 836,96 Kč |
| 100 | 74,48200 Kč | 7 448,20 Kč |
| 250 | 71,59984 Kč | 17 899,96 Kč |
| 500 | 69,49246 Kč | 34 746,23 Kč |
| 1 000 | 67,44642 Kč | 67 446,42 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |

