
3-133-824 | |
|---|---|
DigiKey Part Number | 486-3-133-824-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-824 |
Description | US CORDSET 10A,5.0M,IP54,C13,V-L |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,42000 Kč | 606,42 Kč |
| 20 | 490,76550 Kč | 9 815,31 Kč |
| 40 | 467,34725 Kč | 18 693,89 Kč |
| 60 | 454,17267 Kč | 27 250,36 Kč |
| 100 | 438,10860 Kč | 43 810,86 Kč |
| 260 | 409,57812 Kč | 106 490,31 Kč |
| 500 | 391,13436 Kč | 195 567,18 Kč |
| Unit Price without VAT: | 606,42000 Kč |
|---|---|
| Unit Price with VAT: | 733,76820 Kč |




