


3-132-515 | |
|---|---|
DigiKey Part Number | 486-3-132-515-ND |
Manufacturer | |
Manufacturer Product Number | 3-132-515 |
Description | CHS30 SWITCH MO NO 100MA AI RGB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rectangular, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.7, 2.6, 2.6 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,36000 Kč | 1 055,36 Kč |
| 10 | 910,30500 Kč | 9 103,05 Kč |
| 30 | 848,09533 Kč | 25 442,86 Kč |
| 50 | 820,57660 Kč | 41 028,83 Kč |
| 100 | 784,59240 Kč | 78 459,24 Kč |
| 250 | 739,32952 Kč | 184 832,38 Kč |
| Unit Price without VAT: | 1 055,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,98560 Kč |

