


3-132-513 | |
|---|---|
DigiKey Part Number | 486-3-132-513-ND |
Manufacturer | |
Manufacturer Product Number | 3-132-513 |
Description | CHS30 SWITCH MO NO 30MA P G0 20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 30mA (AC/DC) | |
Voltage Rating - AC | 70 V | |
Voltage Rating - DC | 100 V | |
Actuator Type | Rectangular, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 666,77050 Kč | 13 335,41 Kč |
| Unit Price without VAT: | 666,77050 Kč |
|---|---|
| Unit Price with VAT: | 806,79231 Kč |

