3-132-192
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-132-192

DigiKey Part Number
486-3-132-192-ND
Manufacturer
Manufacturer Product Number
3-132-192
Description
LINE FILTER 250VAC 15A PANEL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CQC, cURus, ENEC
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Wire Leads
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1289,54000 Kč289,54 Kč
10246,00200 Kč2 460,02 Kč
30227,65100 Kč6 829,53 Kč
50219,58980 Kč10 979,49 Kč
100209,11240 Kč20 911,24 Kč
250196,02864 Kč49 007,16 Kč
500186,68262 Kč93 341,31 Kč
1 000177,78467 Kč177 784,67 Kč
Manufacturers Standard Package
Unit Price without VAT:289,54000 Kč
Unit Price with VAT:350,34340 Kč