
3-128-240 | |
|---|---|
DigiKey Part Number | 486-3-128-240-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-240 |
Description | TA36 CIRCUIT BREAKER 2P RO 20A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 277 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,48000 Kč | 585,48 Kč |
| 5 | 485,73600 Kč | 2 428,68 Kč |
| 10 | 448,14000 Kč | 4 481,40 Kč |
| 50 | 371,27480 Kč | 18 563,74 Kč |
| 100 | 342,14840 Kč | 34 214,84 Kč |
| 250 | 306,86188 Kč | 76 715,47 Kč |
| 500 | 282,38902 Kč | 141 194,51 Kč |
| Unit Price without VAT: | 585,48000 Kč |
|---|---|
| Unit Price with VAT: | 708,43080 Kč |


