
3-125-672 | |
|---|---|
DigiKey Part Number | 486-3-125-672-ND |
Manufacturer | |
Manufacturer Product Number | 3-125-672 |
Description | RC320-12 REAR COVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Rear For Power Entry Module Series 4797, 5213, 5216 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover, Rear | |
For Use With/Related Products | Power Entry Module Series 4797, 5213, 5216 | |
Region Utilized | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 5 | 77,08600 Kč | 385,43 Kč |
| 10 | 71,10700 Kč | 711,07 Kč |
| 50 | 58,98640 Kč | 2 949,32 Kč |
| 100 | 54,40580 Kč | 5 440,58 Kč |
| 250 | 48,86800 Kč | 12 217,00 Kč |
| 500 | 45,03352 Kč | 22 516,76 Kč |
| 1 000 | 41,47713 Kč | 41 477,13 Kč |
| 5 000 | 37,20588 Kč | 186 029,40 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |

