New at DigiKey
3-124-969
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-124-969

DigiKey Part Number
486-3-124-969TR-ND - Tape & Reel (TR)
486-3-124-969CT-ND - Cut Tape (CT)
486-3-124-969DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-124-969
Description
USL 0603 50 MA SMD SUPER FAST 0T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
5020,83960 Kč1 041,98 Kč
10019,15550 Kč1 915,55 Kč
50018,81492 Kč9 407,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,17394 Kč85 869,70 Kč
10 00016,35507 Kč163 550,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč