
| 3-123-538 | |
|---|---|
| DigiKey Part Number | 486-3-123-538-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-123-538 | 
| Description | LINE FILTER 125V/250VAC 3A CHASS | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | Single Phase EMC/EMI Line Filter 3 A 125V, 250V 50/60Hz Two Stage Quick Connect | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Filter Type | Single Phase | |
| Configuration | Two Stage | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | 125V, 250V | |
| Current | 3 A | |
| Frequency - Operating | 50/60Hz | |
| Applications | Medical | |
| Approval Agency | cURus, ENEC, VDE | |
| Operating Temperature | -40°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Inductance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 936,27000 Kč | 936,27 Kč | 
| 15 | 737,26733 Kč | 11 059,01 Kč | 
| 30 | 693,49167 Kč | 20 804,75 Kč | 
| 60 | 652,27850 Kč | 39 136,71 Kč | 
| 105 | 630,26524 Kč | 66 177,85 Kč | 
| Unit Price without VAT: | 936,27000 Kč | 
|---|---|
| Unit Price with VAT: | 1 132,88670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic