
3-123-536 | |
|---|---|
DigiKey Part Number | 486-3-123-536-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-536 |
Description | LINE FILTER 125V/250VAC 36A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 250V 50/60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 36 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M4) |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 420,65000 Kč | 2 420,65 Kč |
| 12 | 1 943,82000 Kč | 23 325,84 Kč |
| 28 | 1 803,47321 Kč | 50 497,25 Kč |
| 52 | 1 730,23519 Kč | 89 972,23 Kč |
| Unit Price without VAT: | 2 420,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 928,98650 Kč |



