
3-123-526 | |
|---|---|
DigiKey Part Number | 486-3-123-526-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-526 |
Description | LINE FILTER 125V/250VAC 30A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 125,42000 Kč | 2 125,42 Kč |
| 12 | 1 706,80500 Kč | 20 481,66 Kč |
| 27 | 1 588,70852 Kč | 42 895,13 Kč |
| 51 | 1 501,73176 Kč | 76 588,32 Kč |
| 102 | 1 495,32108 Kč | 152 522,75 Kč |
| Unit Price without VAT: | 2 125,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 571,75820 Kč |

