
3-123-523 | |
|---|---|
DigiKey Part Number | 486-3-123-523-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-523 |
Description | LINE FILTER 125V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,45000 Kč | 1 059,45 Kč |
| 10 | 864,62900 Kč | 8 646,29 Kč |
| 30 | 784,68800 Kč | 23 540,64 Kč |
| 50 | 750,04100 Kč | 37 502,05 Kč |
| 100 | 722,96230 Kč | 72 296,23 Kč |
| Unit Price without VAT: | 1 059,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,93450 Kč |

