


3-109-607 | |
|---|---|
DigiKey Part Number | 486-3-109-607-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-607 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Circuit Breaker, Switch On-Off |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 10A |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.00mm x 59.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.315" (8.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 960,95900 Kč | 19 219,18 Kč |
| Unit Price without VAT: | 960,95900 Kč |
|---|---|
| Unit Price with VAT: | 1 162,76039 Kč |



