



3-109-590 | |
|---|---|
DigiKey Part Number | 486-3-109-590-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-590 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 6A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 59.00mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,97000 Kč | 1 164,97 Kč |
| 10 | 990,26600 Kč | 9 902,66 Kč |
| 30 | 916,42967 Kč | 27 492,89 Kč |
| 50 | 884,02000 Kč | 44 201,00 Kč |
| 100 | 841,86860 Kč | 84 186,86 Kč |
| 250 | 789,24596 Kč | 197 311,49 Kč |
| Unit Price without VAT: | 1 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,61370 Kč |

