3-109-572 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 32,40000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 32,62550 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 32,62550 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 40
Unit Price: 34,63000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
DG11/DG12 Power Entry Module Family

3-109-572

DigiKey Part Number
486-3-109-572-ND
Manufacturer
Manufacturer Product Number
3-109-572
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
10A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 59.00mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, KC, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1936,30000 Kč936,30 Kč
10795,88700 Kč7 958,87 Kč
30736,54700 Kč22 096,41 Kč
50710,49260 Kč35 524,63 Kč
100676,61440 Kč67 661,44 Kč
250634,31096 Kč158 577,74 Kč
Manufacturers Standard Package
Unit Price without VAT:936,30000 Kč
Unit Price with VAT:1 132,92300 Kč