Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-109-096

DigiKey Part Number
486-3-109-096-ND
Manufacturer
Manufacturer Product Number
3-109-096
Description
MCS 16, METAL SWITCH SHORT STROK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.10mm Dia
Operating Temperature
-20°C ~ 60°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,90000 Kč241,90 Kč
20199,71200 Kč3 994,24 Kč
40191,01875 Kč7 640,75 Kč
60186,10533 Kč11 166,32 Kč
100180,08510 Kč18 008,51 Kč
260169,32062 Kč44 023,36 Kč
500162,31328 Kč81 156,64 Kč
1 000155,18719 Kč155 187,19 Kč
Manufacturers Standard Package
Unit Price without VAT:241,90000 Kč
Unit Price with VAT:292,69900 Kč