Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-109-091

DigiKey Part Number
486-3-109-091-ND
Manufacturer
Manufacturer Product Number
3-109-091
Description
MCS 16, METAL SWITCH SHORT STROK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.10mm Dia
Operating Temperature
-20°C ~ 60°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,52000 Kč385,52 Kč
20318,21400 Kč6 364,28 Kč
40304,34500 Kč12 173,80 Kč
60296,49883 Kč17 789,93 Kč
100286,89360 Kč28 689,36 Kč
260269,71850 Kč70 126,81 Kč
500258,53662 Kč129 268,31 Kč
Manufacturers Standard Package
Unit Price without VAT:385,52000 Kč
Unit Price with VAT:466,47920 Kč