
3-109-081 | |
|---|---|
DigiKey Part Number | 486-3-109-081-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-081 |
Description | MCS 16, METAL SWITCH SHORT STROK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 80mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 20 | 166,31450 Kč | 3 326,29 Kč |
| 40 | 159,07550 Kč | 6 363,02 Kč |
| 60 | 154,98267 Kč | 9 298,96 Kč |
| 100 | 149,97190 Kč | 14 997,19 Kč |
| 260 | 141,01531 Kč | 36 663,98 Kč |
| 500 | 135,18260 Kč | 67 591,30 Kč |
| 1 000 | 129,25151 Kč | 129 251,51 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |

