


3-108-854 | |
|---|---|
DigiKey Part Number | 486-3-108-854-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-854 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 1A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 59.00mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,45000 Kč | 981,45 Kč |
| 10 | 834,10400 Kč | 8 341,04 Kč |
| 30 | 771,91433 Kč | 23 157,43 Kč |
| 50 | 744,61000 Kč | 37 230,50 Kč |
| 100 | 709,10670 Kč | 70 910,67 Kč |
| 250 | 664,76896 Kč | 166 192,24 Kč |
| Unit Price without VAT: | 981,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,55450 Kč |


