
3-108-614 | |
|---|---|
DigiKey Part Number | 3-108-614-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-614 |
Description | SWITCH PUSHBUTTON SPST 100MA 42V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -40°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,42000 Kč | 1 174,42 Kč |
| 10 | 1 013,02800 Kč | 10 130,28 Kč |
| 30 | 943,76200 Kč | 28 312,86 Kč |
| 50 | 913,12320 Kč | 45 656,16 Kč |
| 100 | 873,06320 Kč | 87 306,32 Kč |
| 250 | 822,67728 Kč | 205 669,32 Kč |
| Unit Price without VAT: | 1 174,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,04820 Kč |

