


3-108-463 | |
|---|---|
DigiKey Part Number | 486-3-108-463-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-463 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 59.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| 10 | 549,45500 Kč | 5 494,55 Kč |
| 30 | 508,48067 Kč | 15 254,42 Kč |
| 50 | 490,48800 Kč | 24 524,40 Kč |
| 100 | 467,09420 Kč | 46 709,42 Kč |
| 250 | 437,88388 Kč | 109 470,97 Kč |
| 500 | 417,01608 Kč | 208 508,04 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |


