DKIH-4-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-108-438

DigiKey Part Number
486-3-108-438-ND
Manufacturer
Manufacturer Product Number
3-108-438
Description
CMC 32A 4LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole 32A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
4
Current Rating (Max)
32A
Voltage Rating - DC
760V
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.283" Dia (58.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Horizontal, 8 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1784,32000 Kč784,32 Kč
20608,34500 Kč12 166,90 Kč
40573,74400 Kč22 949,76 Kč
60554,45000 Kč33 267,00 Kč
100549,90600 Kč54 990,60 Kč
Manufacturers Standard Package
Unit Price without VAT:784,32000 Kč
Unit Price with VAT:949,02720 Kč