


3-108-426 | |
|---|---|
DigiKey Part Number | 486-3-108-426-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-426 |
Description | CMC 10A 4LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 10A DCR 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,43000 Kč | 687,43 Kč |
| 20 | 533,18500 Kč | 10 663,70 Kč |
| 40 | 502,84975 Kč | 20 113,99 Kč |
| 60 | 485,93450 Kč | 29 156,07 Kč |
| 100 | 475,60020 Kč | 47 560,02 Kč |
| Unit Price without VAT: | 687,43000 Kč |
|---|---|
| Unit Price with VAT: | 831,79030 Kč |


