


3-104-514 | |
|---|---|
DigiKey Part Number | 486-4149-2-ND - Tape & Reel (TR) 486-4149-1-ND - Cut Tape (CT) 486-4149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-104-514 |
Description | TCO 60VDC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3-104-514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 60.0 | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 5 | 68,53800 Kč | 342,69 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 61,90200 Kč | 1 547,55 Kč |
| 50 | 59,44120 Kč | 2 972,06 Kč |
| 100 | 57,18600 Kč | 5 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 51,64136 Kč | 38 731,02 Kč |
| 1 500 | 50,03459 Kč | 75 051,89 Kč |
| 2 250 | 49,15697 Kč | 110 603,18 Kč |
| 3 750 | 48,11247 Kč | 180 421,76 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |



