Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Spring Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Spring Cage
Schurter FPBB Rail

3-103-715

DigiKey Part Number
486-3-103-715-ND
Manufacturer
Manufacturer Product Number
3-103-715
Description
LINE FILTER 250VAC/VDC 3A CHASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Spring Cage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Spring Cage
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1911,73000 Kč911,73 Kč
20699,90550 Kč13 998,11 Kč
40658,34500 Kč26 333,80 Kč
60635,16850 Kč38 110,11 Kč
100607,10890 Kč60 710,89 Kč
260578,49488 Kč150 408,67 Kč
Manufacturers Standard Package
Unit Price without VAT:911,73000 Kč
Unit Price with VAT:1 103,19330 Kč