


3-103-706 | |
|---|---|
DigiKey Part Number | 486-3-103-706-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-706 |
Description | LINE FILTER 250VAC/VDC 3A DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,45000 Kč | 1 019,45 Kč |
| 20 | 782,54300 Kč | 15 650,86 Kč |
| 40 | 736,06400 Kč | 29 442,56 Kč |
| 60 | 710,14183 Kč | 42 608,51 Kč |
| 100 | 678,75830 Kč | 67 875,83 Kč |
| 260 | 655,66254 Kč | 170 472,26 Kč |
| Unit Price without VAT: | 1 019,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,53450 Kč |

