


3-103-705 | |
|---|---|
DigiKey Part Number | 486-3-103-705-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-705 |
Description | LINE FILTER 250VAC/VDC 1A DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 745,28200 Kč | 14 905,64 Kč |
| Unit Price without VAT: | 745,28200 Kč |
|---|---|
| Unit Price with VAT: | 901,79122 Kč |

