


3-102-852 | |
|---|---|
DigiKey Part Number | 486-3-102-852-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-852 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,56000 Kč | 979,56 Kč |
| 10 | 832,57100 Kč | 8 325,71 Kč |
| 30 | 770,49367 Kč | 23 114,81 Kč |
| 50 | 743,23260 Kč | 37 161,63 Kč |
| 100 | 707,79640 Kč | 70 779,64 Kč |
| 250 | 663,54352 Kč | 165 885,88 Kč |
| Unit Price without VAT: | 979,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,26760 Kč |







