
3-102-195 | |
|---|---|
DigiKey Part Number | 486-3585-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-195 |
Description | LIGHT PIPE L 32.7MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer SCHURTER Inc. | Type Rigid |
Packaging Box | Mounting Type Board Mount, Press Fit |
Part Status Active | Lens Style Round with Domed Top |
Color Clear | Lens Size 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 50 | 4,12820 Kč | 206,41 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 500 | 3,04178 Kč | 1 520,89 Kč |
| 1 000 | 2,81142 Kč | 2 811,42 Kč |
| 2 000 | 2,61509 Kč | 5 230,18 Kč |
| 5 000 | 2,39995 Kč | 11 999,75 Kč |
| 10 000 | 2,26552 Kč | 22 655,20 Kč |
| 25 000 | 2,11866 Kč | 52 966,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



