
3-101-427 | |
|---|---|
DigiKey Part Number | 486-3370-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-427 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 5 ~ 28 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Capacitive, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Ceramic Actuator, Finger Guide |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 22.10mm Dia |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -40°C ~ 60°C |
Voltage Rating - AC 42 V | Base Product Number |
Voltage Rating - DC 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,93000 Kč | 1 421,93 Kč |
| 10 | 1 226,36600 Kč | 12 263,66 Kč |
| 30 | 1 142,46433 Kč | 34 273,93 Kč |
| 50 | 1 105,34980 Kč | 55 267,49 Kč |
| 100 | 1 056,82120 Kč | 105 682,12 Kč |
| Unit Price without VAT: | 1 421,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,53530 Kč |


