Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front
486-3351-ND
486-3351-ND

3-101-401

DigiKey Part Number
486-3351-ND
Manufacturer
Manufacturer Product Number
3-101-401
Description
SWITCH PUSHBUTTON SPST 100MA 42V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
5 ~ 28 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.10mm Dia
Operating Temperature
-40°C ~ 60°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 174,42000 Kč1 174,42 Kč
101 013,02800 Kč10 130,28 Kč
30943,76200 Kč28 312,86 Kč
50913,12320 Kč45 656,16 Kč
100873,06320 Kč87 306,32 Kč
250822,67728 Kč205 669,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 174,42000 Kč
Unit Price with VAT:1 421,04820 Kč