T9-817-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9-817-Series
3-101-227
3-101-227
Circuit Breaker Basics - Another Teaching Moment

3-101-227

DigiKey Part Number
486-3317-ND
Manufacturer
Manufacturer Product Number
3-101-227
Description
CIR BRKR THRM 5A 240VAC 48VDC
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1109,25000 Kč109,25 Kč
590,68400 Kč453,42 Kč
1083,67400 Kč836,74 Kč
5069,40600 Kč3 470,30 Kč
10064,01520 Kč6 401,52 Kč
30056,27087 Kč16 881,26 Kč
50052,97528 Kč26 487,64 Kč
1 00048,78611 Kč48 786,11 Kč
Manufacturers Standard Package
Unit Price without VAT:109,25000 Kč
Unit Price with VAT:132,19250 Kč