
3-101-015 | |
|---|---|
DigiKey Part Number | 3-101-015-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-015 |
Description | SWITCH PUSHBUTTON SPST 16A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,34000 Kč | 1 467,34 Kč |
| 10 | 1 265,59100 Kč | 12 655,91 Kč |
| 30 | 1 178,98867 Kč | 35 369,66 Kč |
| 50 | 1 140,69120 Kč | 57 034,56 Kč |
| 100 | 1 090,60880 Kč | 109 060,88 Kč |
| Unit Price without VAT: | 1 467,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,48140 Kč |

